LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603W220RJED product image
Images for reference only

VISHAY RCP0603W220RJED

Manufacturer
MPN
RCP0603W220RJED
LCSC Part #
C4231534
Packaging
0603
Customer #
Key Attributes
RES 220Ω ±5% 1.5W 0603
DatasheetVISHAY RCP0603W220RJED
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4257$ 4.43
300+$ 1.7137$ 514.11
600+$ 1.6531$ 991.86
900+$ 1.6228$ 1460.52
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance220Ω
Power(Watts)1.5W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0603B220RJECVISHAY06030$ 1.5394
RCP0603W220RJS3VISHAY06030$ 1.0682
RCP0603W220RJEBVISHAY06030$ 1.0682
RCP0603W220RJTPVISHAY06030$ 0.8061
RCP0603B220RJS2VISHAY06030$ 1.5394
RCP0603B220RJS3VISHAY06030$ 1.0682
RCP0603B220RJS6VISHAY06030$ 4.4257
RCP0603W220RJS6VISHAY06030$ 4.4257
RCP0603W220RJETVISHAY06030$ 5.2454
RCP0603B220RJTPVISHAY06030$ 0.8061
RCP0603W220RJS2VISHAY06030$ 1.5394
RCP0603B220RJWBVISHAY06030$ 5.2454
RCP0603B220RJEBVISHAY06030$ 1.0682
RCP0603W220RJEAVISHAY06030$ 0.8061
RCP0603B220RJEDVISHAY06030$ 4.4257
RCP0603W220RJWBVISHAY06030$ 5.2467
RCP0603W220RJECVISHAY06030$ 1.5398
RCP0603B220RJEAVISHAY06030$ 0.8063
RCP0603B220RJETVISHAY06030$ 5.2467
RCP0603W220RGEBVISHAY06030$ 1.0682