TE Connectivity 9-2176068-2
| Manufacturer | |
| MPN | 9-2176068-2 |
| LCSC Part # | C4231523 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 90.9kΩ ±1% 0.05W 0201 |
| Datasheet | TE Connectivity 9-2176068-2 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0201 | |
| Resistance | 90.9kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0201 | |
| Resistance | 90.9kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0337 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0126 | $ 6.30 |
| 1,000+ | $ 0.0124 | $ 12.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0201 | |
| Resistance | 90.9kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0201 | |
| Resistance | 90.9kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0201F9092 | SAE | 0201 | 10,000 | $ 0.0013 | ||
| RC0201FR-0790K9L | YAGEO | 0201 | 22,700 | $ 0.0032 | ||
| RC-01W9092FT | FH | 0201 | 12,200 | $ 0.0017 | ||
| CRCW020190K9FKED | VISHAY | 0201 | 6,150 | $ 0.0432 | ||
| RMC1/20-9092FPA | KAMAYA | 0201 | 0 | $ 0.0096 | ||
| RK73H1HTTC9092F | KOA | 0201 | 0 | $ 0.0069 | ||
| CR259092F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT90K9 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| CRCW020190K9FNED | VISHAY | 0201 | 0 | $ 0.0049 | ||
| 0201WMF9092TEE | UNI-ROYAL | 0201 | 0 | $ 0.0011 | ||
| AF0201FR-0790K9L | YAGEO | 0201 | 0 | $ 0.0449 | ||
| ERJ1GNF9092C | PANASONIC | 0201 | 0 | $ 0.0109 | ||
| ERJ-1GJF9092C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-U01F9092C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| RTT019092FTH | RALEC | 0201 | 0 | $ 0.0013 | ||
| WR02X9092FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-0790K9P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RC0201FR-1390K9L | YAGEO | 0201 | 0 | $ 0.0133 | ||
| RC0201DR-0790K9L | YAGEO | 0201 | 0 | $ 0.0159 | ||
| RC0603F9092CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 |

