LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA HV732ATTD5903F

Manufacturer
MPN
HV732ATTD5903F
LCSC Part #
C4231388
Packaging
0805
Customer #
Key Attributes
RES 590kΩ ±1% 125mW 0805
DatasheetKOA HV732ATTD5903F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance590kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃