LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12102K61BEEN product image
Images for reference only

VISHAY TNPW12102K61BEEN

Manufacturer
MPN
TNPW12102K61BEEN
LCSC Part #
C4230949
Packaging
1210
Customer #
Key Attributes
RES 2.61kΩ ±0.1% 333mW 1210
DatasheetVISHAY TNPW12102K61BEEN
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7258$ 0.73
200+$ 0.2819$ 56.38
500+$ 0.2713$ 135.65
1,000+$ 0.2667$ 266.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)333mW
Resistance2.61kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1210BTE2K61SEI(Stackpole Electronics Inc.)12100$ 0.1835
RNCF1210BKE2K61SEI(Stackpole Electronics Inc.)12100$ 0.1717
TNPW12102K61BEEAVISHAY12100$ 0.5349
TNPW12102K61BETAVISHAY12100$ 0.6411
RNCF1210BTC2K61SEI(Stackpole Electronics Inc.)12100$ 0.1188