LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73R2ATTD1101C10

Manufacturer
MPN
RN73R2ATTD1101C10
LCSC Part #
C4230933
Packaging
0805
Customer #
Key Attributes
RES 1.1kΩ ±0.25% 0.125W 0805
DatasheetKOA RN73R2ATTD1101C10
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance1.1kΩ
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃