Venkel CR0603-16W-1241FT
| Manufacturer | |
| MPN | CR0603-16W-1241FT |
| LCSC Part # | C4230478 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.24kΩ ±1% 0.063W 0603 |
| Datasheet | Venkel CR0603-16W-1241FT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.24kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.24kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.24kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 1.24kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F1241TS | FOJAN | 0603 | 29,300 | $0.0022 $0.0023 | ||
| 0603WAF1241T5E | UNI-ROYAL | 0603 | 25,100 | $ 0.0048 | ||
| RC0603FR-071K24L | YAGEO | 0603 | 4,400 | $ 0.0029 | ||
| RS-03K1241FT | FH | 0603 | 3,500 | $ 0.0026 | ||
| AC0603FR-071K24L | YAGEO | 0603 | 3,400 | $ 0.0039 | ||
| MCR03ERTF1241 | ROHM | 0603 | 1,100 | $ 0.0049 | ||
| CRCW06031K24FKEA | VISHAY | 0603 | 480 | $0.0035 $0.0348 | ||
| SCR0603F1K24 | VO | 0603 | 100 | $ 0.001 | ||
| CR161241F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ3EKF1241V | PANASONIC | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03F1241V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| TRR03EZPF1241 | ROHM | 0603 | 0 | $ 0.02 | ||
| RCS1608F1241CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F1241CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT1K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CR0603-10W-1241FT | Venkel | 0603 | 0 | $ 0.0024 | ||
| CRCW06031K24FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW06031K24FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RTT031241FTP | RALEC | 0603 | 0 | $ 0.0018 | ||
| WR06X1241FTL | Walsin | 0603 | 0 | $ 0.0007 |

