PANASONIC ERJ-2BSFR16X
| Manufacturer | |
| MPN | ERJ-2BSFR16X |
| LCSC Part # | C4230362 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 0.16Ω ±1% 0.166W 0402 |
| Datasheet | PANASONIC ERJ-2BSFR16X |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 160mΩ | |
| Power(Watts) | 166mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 160mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 166mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0553 | $ 0.06 |
| 200+ | $ 0.0214 | $ 4.28 |
| 500+ | $ 0.0207 | $ 10.35 |
| 1,000+ | $ 0.0203 | $ 20.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 160mΩ | |
| Power(Watts) | 166mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 160mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 166mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

