VISHAY Y1746100R000T9R
| Manufacturer | |
| MPN | Y1746100R000T9R |
| LCSC Part # | C4228757 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | RES 100Ω ±0.01% 0.6W SMD,7.3x4.3mm |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.8466 | $ 38.85 |
| 30+ | $ 37.0683 | $ 1112.05 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW | |
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Resistance | 100Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y2015100R000T9L | VISHAY | SMD,7.3x4.3mm | 0 | $ 9.612 | ||
| Y1169100R000T9L | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6378 | ||
| Y1169100R000T139R | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6378 | ||
| Y1169100R000T13R | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6378 | ||
| Y1169100R000T0L | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6378 | ||
| Y1169100R000T0R | VISHAY | SMD,7.3x4.3mm | 0 | $ 10.6404 |



