LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0201DTC17K8

Manufacturer
MPN
RNCF0201DTC17K8
LCSC Part #
C4228644
Packaging
0201
Customer #
Key Attributes
RES 17.8kΩ ±0.5% 0.03W 0201
DatasheetSEI(Stackpole Electronics Inc.) RNCF0201DTC17K8
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0201
Power(Watts)30mW
Resistance17.8kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃