LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR088041F product image
Images for reference only

Meritek CR088041F

Manufacturer
MPN
CR088041F
LCSC Part #
C4228526
Packaging
1206
Customer #
Key Attributes
RES 8.04kΩ ±1% 0.25W 1206
DatasheetMeritek CR088041F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0034$ 0.01
200+$ 0.0013$ 0.26
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging1206
Power(Watts)250mW
Resistance8.04kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%