Meritek CR082050F
| Manufacturer | |
| MPN | CR082050F |
| LCSC Part # | C4228434 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 205Ω ±1% 250mW 1206 |
| Datasheet | Meritek CR082050F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 205Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 205Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 205Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Resistance | 205Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2BTTD2050F | KOA | 1206 | 3,800 | $ 0.0161 | ||
| AC1206FR-07205RL | YAGEO | 1206 | 1,700 | $0.0048 $0.0067 | ||
| FRC1206F2050TS | FOJAN | 1206 | 1,100 | $0.0039 $0.0055 | ||
| 1206W4F2050T5E | UNI-ROYAL | 1206 | 1,000 | $ 0.0034 | ||
| CR1206F205RP05 | EVER OHMS | 1206 | 100 | $ 0.003 | ||
| ERJ-8ENF2050V | PANASONIC | 1206 | 0 | $ 0.0045 | ||
| ERJ-U08F2050V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| ERJ-S08F2050V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF2050 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCS1206FT205R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.017 | ||
| RMCF1206FT205R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW1206205RFKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206205RFKEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206205RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206205RFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CR1206F205RP05Z | EVER OHMS | 1206 | 0 | $ 0.0052 | ||
| RS-06K2050FT | FH | 1206 | 0 | $ 0.0048 | ||
| RTT062050FTP | RALEC | 1206 | 0 | $ 0.0034 | ||
| WR12X2050FTL | Walsin | 1206 | 0 | $ 0.0039 | ||
| RC1206FR-07205RL | YAGEO | 1206 | 0 | $ 0.0116 |

