LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080561R9FKEB product image
Images for reference only

VISHAY CRCW080561R9FKEB

Manufacturer
MPN
CRCW080561R9FKEB
LCSC Part #
C4228330
Packaging
0805
Customer #
Key Attributes
RES 61.9Ω ±1% 125mW 0805
DatasheetVISHAY CRCW080561R9FKEB
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0083$ 0.01
200+$ 0.0032$ 0.64
500+$ 0.0031$ 1.55
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance61.9Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RTT0561R9FTPRALEC080533,900$ 0.0024
WR08X61R9FTLWalsin08053,300$ 0.0032
CQ05W8F619JT5EUNI-ROYAL08052,600$ 0.0033
RC0805FR-0761R9LYAGEO0805200$ 0.0051
RS-05K61R9FTFH0805100$ 0.002
RMS10FT61R9TA-I Tech0805100$ 0.0047
CR1061R9FMeritek08050$ 0.0024
ERJ6ENF61R9VPANASONIC08050$ 0.0126
ERJ-U06F61R9VPANASONIC08050$ 0.0462
ERJ-S06F61R9VPANASONIC08050$ 0.0269
KTR10EZPF61R9ROHM08050$ 0.016
RC2012F61R9CSSamsung Electro-Mechanics08050$ 0.0161
RCS2012F61R9CSSamsung Electro-Mechanics08050$ 0.0106
RMCS0805FT61R9SEI(Stackpole Electronics Inc.)08050$ 0.0065
RMCF0805FT61R9SEI(Stackpole Electronics Inc.)08050$ 0.0028
CRCW080561R9FKEAVISHAY08050$ 0.0123
CR-05FL7--61R9Viking08050$ 0.0031
AC0805FR-0761R9LYAGEO08050$ 0.0061
AR0805FR-0761R9LYAGEO08050$ 0.0853
AF0805FR-0761R9LYAGEO08050$ 0.0141