VISHAY TNPW080510K2BETY
| Manufacturer | |
| MPN | TNPW080510K2BETY |
| LCSC Part # | C4227978 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10.2kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW080510K2BETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 10.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7258 | $ 0.73 |
| 200+ | $ 0.2819 | $ 56.38 |
| 500+ | $ 0.2713 | $ 135.65 |
| 1,000+ | $ 0.2667 | $ 266.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 10.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0710K2L | YAGEO | 0805 | 1,460 | $ 0.0532 | ||
| MCU08050D1022BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW080510K2BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| TNPW080510K2BECN | VISHAY | 0805 | 0 | $ 0.3252 | ||
| MCU08050D1022BP500 | VISHAY | 0805 | 0 | $ 0.1243 | ||
| CRT0805-BY-1022ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD1022B25 | KOA | 0805 | 0 | $ 0.0599 | ||
| ERA-6AEB1022V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| BLU0805-1022-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE10K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE10K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-1022-B-T5 | SUSUMU | 0805 | 0 | $ 0.154 | ||
| TNPW080510K2BEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD0710K2L | YAGEO | 0805 | 0 | $ 0.0741 | ||
| TNPW080510K2BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| PTN0805E1022BST1 | VISHAY | 0805 | 0 | $ 0.1885 | ||
| P0805E1022BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1022BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E1022BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| 2176093-6 | TE Connectivity | 0805 | 0 | $ 0.1153 |

