VISHAY TNPW120612R4BEEN
| Manufacturer | |
| MPN | TNPW120612R4BEEN |
| LCSC Part # | C4227190 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 12.4Ω ±0.1% 250mW 1206 |
| Datasheet | VISHAY TNPW120612R4BEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3443 | $ 0.34 |
| 200+ | $ 0.1333 | $ 26.66 |
| 500+ | $ 0.1286 | $ 64.30 |
| 1,000+ | $ 0.1263 | $ 126.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0712R4L | YAGEO | 1206 | 3,990 | $ 0.0791 | ||
| AT1206BRD0712R4L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE12R4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE12R4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW120612R4BEEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| TNPW120612R4BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RP73D2B12R4BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B12R4BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC0712R4L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB0712R4L | YAGEO | 1206 | 0 | $ 0.679 | ||
| RQ73C2B12R4BTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| RT1206WRD0712R4L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| TFCR1206-4W-C-12R4BT-1K | Venkel | 1206 | 0 | $ 0.0729 | ||
| TFCR1206-4W-C-12R4BT | Venkel | 1206 | 0 | $ 0.0634 | ||
| RT1206BRE0712R4L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC12R4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RT1206WRC0712R4L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RS73F2BTTD12R4B | KOA | 1206 | 0 | $ 0.1592 | ||
| RT1206WRB0712R4L | YAGEO | 1206 | 0 | $ 1.3834 |

