LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H03B7E32RWS product image
Images for reference only

VISHAY M55342H03B7E32RWS

Manufacturer
MPN
M55342H03B7E32RWS
LCSC Part #
C4227180
Packaging
1005
Customer #
Key Attributes
RES 7.32kΩ ±1% 200mW 1005
DatasheetVISHAY M55342H03B7E32RWS
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.712$ 14.71
200+$ 5.6939$ 1138.78
500+$ 5.4939$ 2746.95
1,000+$ 5.3939$ 5393.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1005
Power(Watts)200mW
Resistance7.32kΩ
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K03B7B32RWSVISHAY10050$ 14.712