LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B3E92SBS product image
Images for reference only

VISHAY M55342H06B3E92SBS

Manufacturer
MPN
M55342H06B3E92SBS
LCSC Part #
C4226974
Packaging
-
Customer #
Key Attributes
RES 3.92kΩ ±1% 150mW
DatasheetVISHAY M55342H06B3E92SBS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.2589$ 15.26
200+$ 5.906$ 1181.20
500+$ 5.6985$ 2849.25
1,000+$ 5.5954$ 5595.40
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance3.92kΩ
Power(Watts)150mW
Temperature Coefficient±50ppm/℃
Tolerance±1%