LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73G2ATTD73R2C

Manufacturer
MPN
RS73G2ATTD73R2C
LCSC Part #
C4226781
Packaging
0805
Customer #
Key Attributes
RES 73.2Ω ±0.25% 250mW 0805
DatasheetKOA RS73G2ATTD73R2C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance73.2Ω
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified