LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16314K90000T0R product image
Images for reference only

VISHAY Y16314K90000T0R

Manufacturer
MPN
Y16314K90000T0R
LCSC Part #
C4226613
Packaging
1506
Customer #
Key Attributes
RES 4.9kΩ ±0.01% 0.3W 1506
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9$ 5.90
200+$ 2.2834$ 456.68
500+$ 2.2031$ 1101.55
1,000+$ 2.1637$ 2163.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1506
Power(Watts)300mW
Resistance4.9kΩ
Operating Temperature-55℃~+150℃
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y40744K90000T9RVISHAY15060$ 6.1121