LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD5101C50 product image
Images for reference only

KOA RN73R2BTTD5101C50

Manufacturer
MPN
RN73R2BTTD5101C50
LCSC Part #
C4225858
Packaging
1206
Customer #
Key Attributes
RES 5.1kΩ ±0.25% 250mW 1206
DatasheetKOA RN73R2BTTD5101C50
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1429$ 0.14
200+$ 0.0553$ 11.06
500+$ 0.0534$ 26.70
1,000+$ 0.0524$ 52.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance5.1kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRE075K1LYAGEO12066,180$ 0.0708
AR06BTDV5101Viking120630$ 0.0595
RT1206BRD075K1LYAGEO12063,930$ 0.1293
AR06BTCV5101Viking1206790$ 0.0613
RT1206CRE075K1LYAGEO12060$ 0.057
RN73R2BTTD5101C25KOA12060$ 0.112
RT1206CRD075K1LYAGEO12060$ 0.0776
AT1206CRD075K1LYAGEO12060$ 0.1448
RT1206CRC075K1LYAGEO12060$ 0.1099
RN73R2BTTD5101C10KOA12060$ 0.1873
RT1206CRB075K1LYAGEO12060$ 0.213
RN73R2BTTD5101B50KOA12060$ 0.112
RNCF1206BTC5K10SEI(Stackpole Electronics Inc.)12060$ 0.0661
RN73H2BTTD5101C50KOA12060$ 0.1395
RK73G2BRTTD5101CKOA12060$ 0.2824
RK73G2BTTD5101CKOA12060$ 0.1647
RS73G2BTTD5101CKOA12060$ 0.1592
RG3216P-5101-B-T5SUSUMU12060$ 0.1063
TF06G5101BTFH12060$ 0.084
ARG06BTC5101Viking12060$ 0.0629