LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H02B1B13PWS product image
Images for reference only

VISHAY M55342H02B1B13PWS

Manufacturer
MPN
M55342H02B1B13PWS
LCSC Part #
C4225388
Packaging
-
Customer #
Key Attributes
RES 1.13kΩ ±0.1% 125mW
DatasheetVISHAY M55342H02B1B13PWS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0801$ 15.08
200+$ 5.8363$ 1167.26
500+$ 5.6318$ 2815.90
1,000+$ 5.5303$ 5530.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)125mW
Resistance1.13kΩ
Temperature Coefficient±50ppm/℃
Tolerance±0.1%