VISHAY CRCW12062K10FKTA
| Manufacturer | |
| MPN | CRCW12062K10FKTA |
| LCSC Part # | C4225019 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.1kΩ ±1% 0.25W 1206 |
| Datasheet | VISHAY CRCW12062K10FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0227 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F2101T5E | UNI-ROYAL | 1206 | 3,700 | $ 0.0039 | ||
| AC1206FR-072K1L | YAGEO | 1206 | 3,500 | $ 0.0104 | ||
| FRC1206F2101TS | FOJAN | 1206 | 2,300 | $ 0.005 | ||
| RC1206FR-072K1L | YAGEO | 1206 | 2,000 | $ 0.0057 | ||
| SCR1206F2K1 | VO | 1206 | 1,400 | $ 0.0031 | ||
| CRCW12062K10FKEA | VISHAY | 1206 | 600 | $ 0.0184 | ||
| CR1206-FX-2101ELF | BOURNS | 1206 | 50 | $ 0.0151 | ||
| CR082101F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F2101V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF2101V | PANASONIC | 1206 | 0 | $ 0.0207 | ||
| ERJ-S08F2101V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF2101 | ROHM | 1206 | 0 | $ 0.0338 | ||
| RMCF1206FT2K10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCF1206FG2K10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW12062K10FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12062K10FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RTT062101FTP | RALEC | 1206 | 0 | $ 0.0082 | ||
| RMC12062.1K1%N | TyoHM | 1206 | 0 | $ 0.008 | ||
| WR12X2101FTL | Walsin | 1206 | 0 | $ 0.0047 | ||
| AC1206FR-132K1L | YAGEO | 1206 | 0 | $ 0.0266 |

