KOA SG731JTTD102M
| Manufacturer | |
| MPN | SG731JTTD102M |
| LCSC Part # | C4224115 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1kΩ ±20% 100mW 0603 |
| Datasheet | KOA SG731JTTD102M |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.017 | $ 0.02 |
| 200+ | $ 0.0066 | $ 1.32 |
| 500+ | $ 0.0064 | $ 3.20 |
| 1,000+ | $ 0.0063 | $ 6.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW06031K00JNEA | VISHAY | 0603 | 75,400 | $ 0.0031 | ||
| ERJ3GEYJ102V | PANASONIC | 0603 | 59,900 | $ 0.0064 | ||
| CR0603-JW-102ELF | BOURNS | 0603 | 38,700 | $ 0.0068 | ||
| RCA06031K00JNEA | VISHAY | 0603 | 14,260 | $ 0.0405 | ||
| RMS06JT102 | TA-I Tech | 0603 | 4,850 | $ 0.002 | ||
| CRCW06031K00JNEAC | VISHAY | 0603 | 4,500 | $ 0.007 | ||
| CRCW06031K00JNEAIF | VISHAY | 0603 | 95 | $ 0.2078 | ||
| SG731JTTD102K | KOA | 0603 | 0 | $ 0.0191 | ||
| RK73B1JTTD102J | KOA | 0603 | 0 | $ 0.0044 | ||
| NRC06J102TRF | NIC Components | 0603 | 0 | $ 0.0196 | ||
| ERJ-U03J102V | PANASONIC | 0603 | 0 | $ 0.0136 | ||
| ERJ-S03J102V | PANASONIC | 0603 | 0 | $ 0.0192 | ||
| KTR03EZPJ102 | ROHM | 0603 | 0 | $ 0.0099 | ||
| SFR03EZPJ102 | ROHM | 0603 | 0 | $ 0.0117 | ||
| RMCF0603JT1K00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0043 | ||
| RMCF0603JJ1K00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0052 | ||
| RMCF0603JG1K00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.002 | ||
| CRCW06031K00JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW06031K00JNECC | VISHAY | 0603 | 0 | $ 0.003 | ||
| SCR0603J1K | VO | 0603 | 0 | $ 0.0009 |

