VISHAY TNPW06033K48BYEA
| Manufacturer | |
| MPN | TNPW06033K48BYEA |
| LCSC Part # | C4224065 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.48kΩ ±0.1% 100mW 0603 |
| Datasheet | VISHAY TNPW06033K48BYEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.48kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.48kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2596 | $ 0.26 |
| 200+ | $ 0.1005 | $ 20.10 |
| 500+ | $ 0.097 | $ 48.50 |
| 1,000+ | $ 0.0952 | $ 95.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.48kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.48kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3ARB3481V | PANASONIC | 0603 | 3,575 | $ 0.1725 | ||
| RT0603BRD073K48L | YAGEO | 0603 | 4,920 | $ 0.0654 | ||
| ERA-3AEB3481V | PANASONIC | 0603 | 1,345 | $ 0.0741 | ||
| RN73R1JTTD3481B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| RG1608N-3481-B-T5 | SUSUMU | 0603 | 0 | $ 0.202 | ||
| RT0603BRB073K48L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB3481V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| TNPW06033K48BYEN | VISHAY | 0603 | 0 | $ 0.2357 | ||
| RQ73C1J3K48BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| TNPW06033K48BYTA | VISHAY | 0603 | 0 | $ 0.6244 | ||
| PTFR0603B3K48N9 | RESI | 0603 | 0 | $ 0.1643 | ||
| RN73R1JTTD3481B05 | KOA | 0603 | 0 | $ 0.4429 | ||
| RG1608V-3481-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU06033K48BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD3481A10 | KOA | 0603 | 0 | $ 0.2878 | ||
| RG1608N-3481-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RG1608N-3481-W-T1 | SUSUMU | 0603 | 0 | $ 0.3075 | ||
| RT0603WRB073K48L | YAGEO | 0603 | 0 | $ 0.6775 | ||
| ERA-3VRW3481V | PANASONIC | 0603 | 0 | $ 0.2465 | ||
| RT0603BRE073K48L | YAGEO | 0603 | 0 | $ 0.0251 |

