LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2512R0300FEC18 product image
Images for reference only

VISHAY WSL2512R0300FEC18

Manufacturer
MPN
WSL2512R0300FEC18
LCSC Part #
C4223705
Packaging
2512
Customer #
Key Attributes
RES 30mΩ ±1% 2W 2512
DatasheetVISHAY WSL2512R0300FEC18
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5516$ 0.55
200+$ 0.2137$ 42.74
500+$ 0.2061$ 103.05
1,000+$ 0.2031$ 203.10
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance30mΩ
Power(Watts)2W
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSL2512R0300FTA18VISHAY25120$ 1.1031
WSL2512R0300FEB18VISHAY25120$ 0.747
PA2512FKM7W0R03EYAGEO25120$ 0.5229
TLRP3A30WR030FTETE Connectivity25120$ 0.1887
CMS-R030-1.0Isabellenhuette25120$ 0.4486
SMS-R030-1.0Isabellenhuette25120$ 1.0778
CSR2512A0R03FRiedon25120$ 0.5248
TLRP3A20DR030FTETE Connectivity25120$ 0.1611
TLRF3A20DR030FTETE Connectivity25120$ 0.107
PA2512FKE7W0R03EYAGEO25120$ 0.1463