LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL04061K21FKEA product image
Images for reference only

VISHAY RCL04061K21FKEA

Manufacturer
MPN
RCL04061K21FKEA
LCSC Part #
C4223078
Packaging
0406
Customer #
Key Attributes
RES 1.21kΩ ±1% 250mW 0406
DatasheetVISHAY RCL04061K21FKEA
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0187$ 0.02
200+$ 0.0073$ 1.46
500+$ 0.007$ 3.50
1,000+$ 0.0069$ 6.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0406
Power(Watts)250mW
Resistance1.21kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCW0406MD1211BP100VISHAY04060$ 0.1706