LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SDR03EZPJ433

Manufacturer
MPN
SDR03EZPJ433
LCSC Part #
C4222149
Packaging
0603
Customer #
Key Attributes
RES 43kΩ ±5% 0.3W 0603
DatasheetROHM SDR03EZPJ433
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)300mW
Resistance43kΩ
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃