LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060351K1BXCN product image
Images for reference only

VISHAY TNPW060351K1BXCN

Manufacturer
MPN
TNPW060351K1BXCN
LCSC Part #
C4220984
Packaging
0603
Customer #
Key Attributes
RES 51.1kΩ ±0.1% 100mW 0603
DatasheetVISHAY TNPW060351K1BXCN
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5182$ 0.52
200+$ 0.2016$ 40.32
500+$ 0.194$ 97.00
1,000+$ 0.191$ 191.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance51.1kΩ
Power(Watts)100mW
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PTFR0603B51K1N9RESISimilar06032,470$ 0.1257
ERA3AEB5112VPANASONICSimilar06032,520$ 0.0815
RT0603BRE0751K1LYAGEOSimilar06034,960$ 0.0356
RT0603BRD0751K1LYAGEOSimilar06039,760$ 0.0403
TNPW060351K1BEEAVISHAYSimilar06034$ 0.2245
5 more alternative parts.View all substitutes