LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW2512102RFKEGHP product image
Images for reference only

VISHAY CRCW2512102RFKEGHP

Manufacturer
MPN
CRCW2512102RFKEGHP
LCSC Part #
C4220796
Packaging
2512
Customer #
Key Attributes
RES 102Ω ±1% 1.5W 2512
DatasheetVISHAY CRCW2512102RFKEGHP
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2421$ 0.24
200+$ 0.0937$ 18.74
500+$ 0.0904$ 45.20
1,000+$ 0.0888$ 88.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance102Ω
Power(Watts)1.5W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RHC2512FT102RSEI(Stackpole Electronics Inc.)25120$ 0.328
RMCP2512FT102RSEI(Stackpole Electronics Inc.)25120$ 0.4819
CRGH2512F102RTE Connectivity25120$ 0.1507
3504G3A102RFTETE Connectivity25120$ 5.5066
3504G3A102RFTDFTE Connectivity25120$ 2.7079