LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD6042C25 product image
Images for reference only

KOA RN73H2BTTD6042C25

Manufacturer
MPN
RN73H2BTTD6042C25
LCSC Part #
C4220795
Packaging
1206
Customer #
Key Attributes
RES 60.4kΩ ±0.25% 250mW 1206
DatasheetKOA RN73H2BTTD6042C25
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1706$ 0.17
200+$ 0.0661$ 13.22
500+$ 0.0638$ 31.90
1,000+$ 0.0626$ 62.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance60.4kΩ
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD6042C10KOA12060$ 0.2333
RN73H2BTTD6042B25KOA12060$ 0.1395
RN73H2BTTD6042C50KOA12060$ 0.1395
RN73H2BTTD6042A25KOA12060$ 0.2625
RN73R2BTTD6042C25KOA12060$ 0.1429
RT1206CRD0760K4LYAGEO12060$ 0.0776
AT1206CRD0760K4LYAGEO12060$ 0.1448
RS73F2BTTD6042CKOA12060$ 0.1592
RS73F2BRTTD6042CKOA12060$ 0.6381
RN73H2BTTD6042B10KOA12060$ 0.3232