VISHAY PHP00805E8451BST1
| Manufacturer | |
| MPN | PHP00805E8451BST1 |
| LCSC Part # | C4219920 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 8.45kΩ ±0.1% 62.5mW 0805 |
| Datasheet | VISHAY PHP00805E8451BST1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.45kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.45kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.694 | $ 0.69 |
| 200+ | $ 0.2682 | $ 53.64 |
| 500+ | $ 0.2591 | $ 129.55 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.45kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.45kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHP00805E8451BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| CPF0805B8K45E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| CPF0805B8K45E1 | TE Connectivity | 0805 | 0 | $ 0.1374 | ||
| AR05BTC8451 | Viking | 0805 | 0 | $ 0.0462 | ||
| RN73R2ATTD8451B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB8451V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-8451-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BKE8K45 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE8K45 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1444 | ||
| TNPW08058K45BEEA | VISHAY | 0805 | 0 | $ 0.199 | ||
| RT0805BRD078K45L | YAGEO | 0805 | 0 | $ 0.0366 | ||
| AT0805BRD078K45L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PTFR0805B8K45P9 | RESI | 0805 | 0 | $ 0.0827 | ||
| TNPW08058K45BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E8451BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| PTN0805E8451BST1 | VISHAY | 0805 | 0 | $ 0.1972 | ||
| P0805E8451BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E8451BNT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6VEB8451V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 9-2176092-7 | TE Connectivity | 0805 | 0 | $ 0.1164 |

