KOA RN73R1ETTP64R9F25
| Manufacturer | |
| MPN | RN73R1ETTP64R9F25 |
| LCSC Part # | C4219907 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 64.9Ω ±1% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP64R9F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 64.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 64.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0604 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0226 | $ 11.30 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 64.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 64.9Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRD0764R9L | YAGEO | 0402 | 0 | $ 0.0141 | ||
| TNPW040264R9FEED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| RN73R1ETTP64R9F10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RN73R1ETTP64R9D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| ERA-2AED64R9X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE64R9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE64R9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0243 | ||
| RG1005P-64R9-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| RT0402DRD0764R9L | YAGEO | 0402 | 0 | $ 0.0261 | ||
| AT0402DRD0764R9L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RN73R1ETTP64R9F50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RT0402FRE0764R9L | YAGEO | 0402 | 0 | $ 0.0088 | ||
| MCS04020C6499FE000 | VISHAY | 0402 | 0 | $ 0.0171 | ||
| RN73R1ETTP64R9C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC64R9X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RT0402CRD0764R9L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0764R9L | YAGEO | 0402 | 0 | $ 0.093 | ||
| RN73H1ETTP64R9F25 | KOA | 0402 | 0 | $ 0.0568 | ||
| RG1005P-64R9-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| RP73PF1E64R9BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 |

