KOA RK73H1ERTTP1213D
| Manufacturer | |
| MPN | RK73H1ERTTP1213D |
| LCSC Part # | C4219637 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 121kΩ ±0.5% 100mW 0402 |
| Datasheet | KOA RK73H1ERTTP1213D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 121kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 121kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0402 | $ 0.04 |
| 200+ | $ 0.0156 | $ 3.12 |
| 500+ | $ 0.015 | $ 7.50 |
| 1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 121kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 121kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16SK1213DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP1213D | KOA | 0402 | 0 | $ 0.0174 | ||
| ERJ-PA2D1213X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP1213D | KOA | 0402 | 0 | $ 0.1033 | ||
| ERJ-H2RD1213X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| RK73G1ETTP1213D | KOA | 0402 | 0 | $ 0.031 | ||
| RK73G1ERTTP1213D | KOA | 0402 | 0 | $ 0.1292 | ||
| RS73G1ERTTP1213D | KOA | 0402 | 0 | $ 0.2901 | ||
| RS73F1ERTTP1213D | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-U02D1213X | PANASONIC | 0402 | 0 | $ 0.0179 | ||
| ERJ-S02D1213X | PANASONIC | 0402 | 0 | $ 0.0723 | ||
| SG73S1ETTP1213D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP1213D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP1213D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP1213D | KOA | 0402 | 0 | $ 0.246 | ||
| RK73G1ETTP1213C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP1213C | KOA | 0402 | 0 | $ 0.3213 | ||
| RS73F1ERTTP1213C | KOA | 0402 | 0 | $ 0.3212 |

