VISHAY PHP00805E1581BST1
| Manufacturer | |
| MPN | PHP00805E1581BST1 |
| LCSC Part # | C4219212 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.58kΩ ±0.1% 62.5mW 0805 |
| Datasheet | VISHAY PHP00805E1581BST1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.58kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.58kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.694 | $ 0.69 |
| 200+ | $ 0.2682 | $ 53.64 |
| 500+ | $ 0.2591 | $ 129.55 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.58kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.58kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD071K58L | YAGEO | 0805 | 5,000 | $ 0.0432 | ||
| ERA-6AEB1581V | PANASONIC | 0805 | 195 | $ 0.1645 | ||
| CPF0805B1K58E1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| CPF0805B1K58E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| CRT0805-BY-1581ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD1581B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| BLU0805-1581-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BKE1K58 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE1K58 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0586 | ||
| RG2012P-1581-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW08051K58BEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD071K58L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PAT0805E1581BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08051K58BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB1581V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| RP73PF2A1K58BTDF | TE Connectivity | 0805 | 0 | $ 0.1676 | ||
| RGT2012P-1581-B-T5 | SUSUMU | 0805 | 0 | $ 0.0867 | ||
| MCU08050D1581BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| MCU08050D1581BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| TNPW08051K58BETA | VISHAY | 0805 | 0 | $ 0.2603 |

