LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B7B87RT0 product image
Images for reference only

VISHAY M55342E06B7B87RT0

Manufacturer
MPN
M55342E06B7B87RT0
LCSC Part #
C4218580
Packaging
0705
Customer #
Key Attributes
RES 7.87kΩ ±0.1% 0.15W 0705
DatasheetVISHAY M55342E06B7B87RT0
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7212$ 6.72
200+$ 2.6015$ 520.30
500+$ 2.5106$ 1255.30
1,000+$ 2.4652$ 2465.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Resistance7.87kΩ
Power(Watts)150mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342E06B7B87RWSVISHAY07050$ 13.9938
M55342E06B7B87RT5VISHAY07050$ 1.9303
M55342K06B7B87RWSVISHAY07050$ 13.9938
M55342K06B7B87RTSVISHAY07050$ 12.0499
M55342H06B7B87RWSVISHAY07050$ 13.9938