VISHAY CRCW1206110RJNTA
| Manufacturer | |
| MPN | CRCW1206110RJNTA |
| LCSC Part # | C4218302 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 110Ω ±5% 250mW 1206 |
| Datasheet | VISHAY CRCW1206110RJNTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 110Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0214 | $ 0.02 |
| 200+ | $ 0.0083 | $ 1.66 |
| 500+ | $ 0.008 | $ 4.00 |
| 1,000+ | $ 0.0079 | $ 7.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 110Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B2BTTD111J | KOA | 1206 | 300 | $ 0.0093 | ||
| SCR1206J110R | VO | 1206 | 200 | $ 0.0023 | ||
| RMC1/8-111JTP | KAMAYA | 1206 | 0 | $ 0.0124 | ||
| RK73B2BRTTD111J | KOA | 1206 | 0 | $ 0.03 | ||
| SR1-1206-111 | NTE Electronics | 1206 | 0 | $ 0.0424 | ||
| ERJ-8GEYJ111V | PANASONIC | 1206 | 0 | $ 0.0073 | ||
| ERJ-U08J111V | PANASONIC | 1206 | 0 | $ 0.0263 | ||
| ERJ-S08J111V | PANASONIC | 1206 | 0 | $ 0.0537 | ||
| KTR18EZPJ111 | ROHM | 1206 | 0 | $ 0.0132 | ||
| SFR18EZPJ111 | ROHM | 1206 | 0 | $ 0.0259 | ||
| RMCF1206JT110R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0041 | ||
| RMCF1206JG110R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW1206110RJNEA | VISHAY | 1206 | 0 | $ 0.0068 | ||
| CRCW1206110RJNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206110RJNTB | VISHAY | 1206 | 0 | $ 0.0199 | ||
| CRCW1206110RJNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RLD06111JTP | RALEC | 1206 | 0 | $ 0.0022 | ||
| SG73S2BTTD111J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73P2BTTD111J | KOA | 1206 | 0 | $ 0.0206 | ||
| ERJ-T08J111V | PANASONIC | 1206 | 0 | $ 0.0319 |

