VISHAY CRCW080559R0FKEAC
| Manufacturer | |
| MPN | CRCW080559R0FKEAC |
| LCSC Part # | C4217864 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 59Ω ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 59Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 59Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 59Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 59Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F59R0TS | FOJAN | 0805 | 21,100 | $0.0033 $0.0034 | ||
| SCR0805F59R | VO | 0805 | 4,600 | $ 0.0021 | ||
| RMC0805591%N | TyoHM | 0805 | 3,550 | $ 0.0057 | ||
| AC0805FR-0759RL | YAGEO | 0805 | 3,000 | $ 0.0101 | ||
| CR1059R0F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF59R0V | PANASONIC | 0805 | 0 | $ 0.0077 | ||
| ERJ-S06F59R0V | PANASONIC | 0805 | 0 | $ 0.0528 | ||
| ERJ-U06F59R0V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| KTR10EZPF59R0 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F59R0CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT59R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRCW080559R0FKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW080559R0FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW080559R0FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CR0805F59R0P05Z | EVER OHMS | 0805 | 0 | $ 0.0033 | ||
| RS-05K59R0FT | FH | 0805 | 0 | $ 0.0025 | ||
| RTT0559R0FTP | RALEC | 0805 | 0 | $ 0.002 | ||
| WR08X59R0FTL | Walsin | 0805 | 0 | $ 0.0029 | ||
| RC0805FR-0759RL | YAGEO | 0805 | 0 | $ 0.0024 | ||
| AR0805FR-0759RL | YAGEO | 0805 | 0 | $ 0.0853 |

