TE Connectivity CPF0603F205KC1
| Manufacturer | |
| MPN | CPF0603F205KC1 |
| LCSC Part # | C4217787 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 205kΩ ±1% 62.5mW 0603 |
| Datasheet | TE Connectivity CPF0603F205KC1 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0234 | $ 0.02 |
| 200+ | $ 0.0091 | $ 1.82 |
| 500+ | $ 0.0088 | $ 4.40 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD2053F50 | KOA | 0603 | 0 | $ 0.0436 | ||
| AT0603FRE07205KL | YAGEO | 0603 | 0 | $ 0.0623 | ||
| RT0603FRE07205KL | YAGEO | 0603 | 0 | $ 0.003 | ||
| MCT06030C2053FP500 | VISHAY | 0603 | 0 | $ 0.019 | ||
| RN73R1JTTD2053F25 | KOA | 0603 | 0 | $ 0.04 | ||
| TD03G2053FT | FH | 0603 | 0 | $ 0.0123 | ||
| ARG03FTC2053 | Viking | 0603 | 0 | $ 0.0088 | ||
| TNPW0603205KFEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD2053D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RNCF0603DTC205K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE07205KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRE07205KL | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RN73R1JTTD2053F100 | KOA | 0603 | 0 | $ 0.052 | ||
| RN73R1JTTD2053C50 | KOA | 0603 | 0 | $ 0.0876 | ||
| RT0603CRE07205KL | YAGEO | 0603 | 0 | $ 0.0527 | ||
| RN73R1JTTD2053D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED2053V | PANASONIC | 0603 | 0 | $ 0.0141 | ||
| RNCF0603DTE205K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE205K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-2053-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 |

