KOA RS73G2ATTD6041F
| Manufacturer | |
| MPN | RS73G2ATTD6041F |
| LCSC Part # | C4217049 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.04kΩ ±1% 250mW 0805 |
| Datasheet | KOA RS73G2ATTD6041F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 6.04kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.04kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0693 | $ 0.07 |
| 200+ | $ 0.0269 | $ 5.38 |
| 500+ | $ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0255 | $ 25.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 6.04kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.04kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Metal glaze thick film resistor for SMT
- High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
- High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
- Compatible with wave soldering and reflow soldering
- Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
- AEC-Q200 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2ARTTD6041F | KOA | 0805 | 0 | $ 0.2776 | ||
| RS73F2ATTD6041F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ATTD6041D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD6041D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD6041D | KOA | 0805 | 0 | $ 0.2635 | ||
| RK73H2ARTTD6041F | KOA | 0805 | 0 | $ 0.0244 | ||
| SG73P2ATTD6041F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ATTD6041F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ATTD6041F | KOA | 0805 | 0 | $ 0.0107 | ||
| SG73S2ARTTD6041F | KOA | 0805 | 0 | $ 0.1024 | ||
| AC0805FR-7W6K04L | YAGEO | 0805 | 0 | $ 0.033 | ||
| RMCP0805FT6K04 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGH0805F6K04 | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF6041 | ROHM | 0805 | 0 | $ 0.0227 | ||
| RCS08056K04FKEA | VISHAY | 0805 | 0 | $ 0.0322 | ||
| SG73P2ARTTD6041F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF6041V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| ERJ-P06F6041V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW08056K04FKEAHP | VISHAY | 0805 | 0 | $ 0.0216 | ||
| RS73G2ATTD6041C | KOA | 0805 | 0 | $ 0.1078 |

