LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW060327K0FKEAHP

Manufacturer
MPN
CRCW060327K0FKEAHP
LCSC Part #
C4215368
Packaging
0603
Customer #
Key Attributes
RES 27kΩ ±1% 333mW 0603
DatasheetVISHAY CRCW060327K0FKEAHP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)333mW
Resistance27kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃