KOA SG73P2BTTD5101D
| Manufacturer | |
| MPN | SG73P2BTTD5101D |
| LCSC Part # | C4214814 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±0.5% 333mW 1206 |
| Datasheet | KOA SG73P2BTTD5101D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0431 | $ 0.04 |
| 200+ | $ 0.0167 | $ 3.34 |
| 500+ | $ 0.0161 | $ 8.05 |
| 1,000+ | $ 0.0158 | $ 15.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR18EZPD5101 | ROHM | 1206 | 0 | $ 0.0412 | ||
| ERJ-P08D5101V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| ERJ-UP8D5101V | PANASONIC | 1206 | 0 | $ 0.0653 | ||
| WK73R2BTTD5101D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2797 | ||
| RS73G2BTTD5101D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD5101D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD5101D | KOA | 1206 | 0 | $ 0.1095 | ||
| RS73F2BRTTD5101D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73S2BTTD5101D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BRTTD5101D | KOA | 1206 | 0 | $ 0.1882 | ||
| RS73G2BTTD5101C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BTTD5101C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD5101C | KOA | 1206 | 0 | $ 0.5592 |

