LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608V-2100-W-T1 product image
Images for reference only

SUSUMU RG1608V-2100-W-T1

Manufacturer
MPN
RG1608V-2100-W-T1
LCSC Part #
C4214138
Packaging
0603
Customer #
Key Attributes
RES 210Ω ±0.05% 100mW 0603
DatasheetSUSUMU RG1608V-2100-W-T1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1061$ 1.11
200+$ 0.4288$ 85.76
500+$ 0.4137$ 206.85
1,000+$ 0.4061$ 406.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Resistance210Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73R1JTTD2100A05KOASimilar06030$ 0.4657
RG1608V-2100-W-T5SUSUMUSimilar06030$ 0.9849
TNPU0603210RAZEN00VISHAYSimilar06030$ 1.2776
RG1608V-2100-P-T1SUSUMUSimilar06030$ 1.1667
RG1608P-2100-W-T5SUSUMUSimilar06030$ 0.1542
View and Compare All Alternative Parts.