LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM TRR01MZPJ222

Manufacturer
MPN
TRR01MZPJ222
LCSC Part #
C4214028
Packaging
0402
Customer #
Key Attributes
RES 2.2kΩ ±5% 62.5mW 0402
DatasheetROHM TRR01MZPJ222
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0402
Power(Watts)62.5mW
Resistance2.2kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃