LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SLR1TTE16R9D product image
Images for reference only

KOA SLR1TTE16R9D

Manufacturer
MPN
SLR1TTE16R9D
LCSC Part #
C4213747
Packaging
2512
Customer #
Key Attributes
RES 16.9Ω ±0.5% 1W 2512
DatasheetKOA SLR1TTE16R9D
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3919$ 0.39
200+$ 0.1517$ 30.34
500+$ 0.1464$ 73.20
1,000+$ 0.1437$ 143.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance16.9Ω
Operating Temperature-55℃~+180℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H3ATTE16R9DKOA25120$ 0.1636
ERJ-S1TD16R9UPANASONIC25120$ 0.2323
ERJ-U1TD16R9UPANASONIC25120$ 0.2351
RNCF2512DTC16R9SEI(Stackpole Electronics Inc.)25120$ 0.1074
RNCF2512DKE16R9SEI(Stackpole Electronics Inc.)25120$ 0.1442
RNCF2512DTE16R9SEI(Stackpole Electronics Inc.)25120$ 0.2779
RNCF2512BTC16R9SEI(Stackpole Electronics Inc.)25120$ 0.1845
RNCF2512BTE16R9SEI(Stackpole Electronics Inc.)25120$ 0.2067
RNCF2512BKE16R9SEI(Stackpole Electronics Inc.)25120$ 0.2132