LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B569ART1 product image
Images for reference only

VISHAY D55342E07B569ART1

Manufacturer
MPN
D55342E07B569ART1
LCSC Part #
C4212641
Packaging
-
Customer #
Key Attributes
RES 569Ω ±0.1% 250mW
DatasheetVISHAY D55342E07B569ART1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.353$ 2.35
200+$ 0.9106$ 182.12
500+$ 0.8788$ 439.40
1,000+$ 0.8637$ 863.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance569Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%