LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P1206Y2552BNT product image
Images for reference only

VISHAY P1206Y2552BNT

Manufacturer
MPN
P1206Y2552BNT
LCSC Part #
C4212490
Packaging
-
Customer #
Key Attributes
RES 25.5kΩ ±0.1%
DatasheetVISHAY P1206Y2552BNT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0272$ 6.03
200+$ 2.3334$ 466.68
500+$ 2.2515$ 1125.75
1,000+$ 2.2106$ 2210.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance25.5kΩ
Tolerance±0.1%
Temperature Coefficient±10ppm/℃