LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD2231A10 product image
Images for reference only

KOA RN73H2ETTD2231A10

Manufacturer
MPN
RN73H2ETTD2231A10
LCSC Part #
C4211683
Packaging
1210
Customer #
Key Attributes
RES 2.23kΩ ±0.05% 250mW 1210
DatasheetKOA RN73H2ETTD2231A10
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7135$ 0.71
200+$ 0.2759$ 55.18
500+$ 0.2664$ 133.20
1,000+$ 0.2617$ 261.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance2.23kΩ
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD2231A25KOA12100$ 0.3865
RN73R2ETTD2231A10KOA12100$ 0.7078
RN73R2ETTD2231A25KOA12100$ 0.3085