LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32C071GBU6 product image
  • STM32C071GBU6 thumbnail 1
  • STM32C071GBU6 thumbnail 2
  • STM32C071GBU6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32C071GBU6

Manufacturer
MPN
STM32C071GBU6
LCSC Part #
C42113261
Packaging
UFQFPN-28(4x4)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz UFQFPN-28(4x4) Microcontrollers RoHS
DatasheetST STM32C071GBU6
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1223$ 2.12
10+$ 1.7995$ 18.00
30+$ 1.5979$ 47.94
100+$ 1.3914$ 139.14
490+$ 1.298$ 636.02
980+$ 1.257$ 1231.86
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFQFPN-28(4x4)
DAC (Bit)-
ADC (Bit)12bit
Number of I/O26
Operating Temperature-
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
Program Storage Size128KB
CPU CoreARM Cortex-M0+
EEPROM-
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

This device belongs to the STM32C071x8/xB series of microcontrollers, featuring an Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz. It integrates high-speed embedded memory, including up to 128 KB of Flash and 24 KB of SRAM, along with a rich set of enhanced peripherals and I/O interfaces. The device operates over a voltage range of 2.0 V to 3.6 V and supports temperature ranges of -40°C to 85°C, -40°C to 105°C, and -40°C to 125°C. The peripheral set includes two USARTs, two I²C interfaces, two SPIs, one USB 2.0 full-speed device/host controller, one 12-bit ADC, multiple general-purpose and advanced timers, and a calendar RTC. The device is available in multiple package options, making it suitable for a wide range of applications.

Features

AI Translation
  • Includes ST state-of-the-art patented technology
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 48 MHz
  • -40°C to 85°C / 105°C / 125°C operating temperature
  • Memories
    • Up to 128 Kbytes of flash memory with protection and securable area
    • 24 Kbytes of SRAM with hardware parity check
  • CRC calculation unit
  • Reset and power management
    • Voltage range: 2.0 V to 3.6 V
    • Separate I/O supply pin (1.65 V to 3.6 V)
    • Power-on / power-down reset (POR/PDR)
    • Programmable brownout reset (BOR)
    • Low-power modes: Sleep, Stop, Standby, Shutdown
  • Clock management
    • 4 to 48 MHz crystal oscillator
    • 32 kHz crystal oscillator with calibration
    • Internal 48 MHz RC oscillator (±1%)
    • Internal 48 MHz RC oscillator with clock recovery system
    • Internal 32 kHz RC oscillator (±5%)
  • Up to 61 fast I/Os
    • All mappable on external interrupt vectors
    • All 5 V-tolerant
  • 5-channel DMA controller with flexible mapping
  • 12-bit, 0.4 μs ADC (up to 19 ext. channels)
    • Conversion range: 0 to 3.6 V
  • 9 timers: 16-bit for advanced motor control, one 32-bit timer and four 16-bit general-purpose, two watchdogs, SysTick timer
  • Calendar RTC with alarm
  • Communication interfaces
    • Two I²C-bus interface supporting Fast-mode Plus (1 Mbit/s) with extra current sink; one supporting SMBus/PMBus and wake-up from Stop mode
    • Two USARTs with master/slave synchronous SPI; one supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wake-up feature
    • Two SPIs (24 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface; two extra SPIs through USARTs
  • USB 2.0 FS device (crystal-less) and host controller
  • Development support: serial wire debug (SWD)
  • 96-bit unique ID
  • All packages ECOPACK 2 compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STM32G071GBU6STUFQFPN-28(4x4)760$ 2.4632
STM32G081GBU6STUFQFPN-28(4x4)25$ 5.1706
STM32G071GBU6NSTUFQFPN-28(4x4)0$ 3.6552
STM32G071GBU3TRSTUFQFPN-28(4x4)0$ 2.9165
STM32G071GBU6TRSTUFQFPN-28(4x4)0$ 4.2854
STM32G071GBU3STUFQFPN-28(4x4)0$ 4.2983
STM32C092GCU6STUFQFPN-28(4x4)0$ 2.9024
STM32C091GCU6STUFQFPN-28(4x4)0$ 1.6088