KOA HV732HTTE514G
| Manufacturer | |
| MPN | HV732HTTE514G |
| LCSC Part # | C4210702 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 510kΩ ±2% 0.5W 2010 |
| Datasheet | KOA HV732HTTE514G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 510kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 510kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2005 | $ 0.20 |
| 200+ | $ 0.0776 | $ 15.52 |
| 500+ | $ 0.0749 | $ 37.45 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 510kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 510kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201007F5103T4E | UNI-ROYAL | 2010 | 2,950 | $ 0.0194 | ||
| FRC2010F5103TS | FOJAN | 2010 | 650 | $0.0176 $0.0195 | ||
| HV732HRTTE514G | KOA | 2010 | 0 | $ 0.5744 | ||
| HV732HTTE5103F | KOA | 2010 | 0 | $ 0.2156 | ||
| HV732HRTTE5103F | KOA | 2010 | 0 | $ 0.8412 | ||
| RK73H2HTTE5103F | KOA | 2010 | 0 | $ 0.0352 | ||
| CR025103F | Meritek | 2010 | 0 | $ 0.0256 | ||
| ERJ-U1DF5103U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF5103U | PANASONIC | 2010 | 0 | $ 0.2356 | ||
| ERJ-S1DF5103U | PANASONIC | 2010 | 0 | $ 0.1545 | ||
| RMCF2010FT510K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT510K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW2010510KFKTF | VISHAY | 2010 | 0 | $ 0.0935 | ||
| CRCW2010510KFKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CR2010F510KE04Z | EVER OHMS | 2010 | 0 | $ 0.0351 | ||
| RS10K5103FT | FH | 2010 | 0 | $ 0.0269 | ||
| GR2010F510KT4G00 | GiantOhm | 2010 | 0 | $ 0.0122 | ||
| RTT205103FTE | RALEC | 2010 | 0 | $ 0.0187 | ||
| HV1007F5103T4E | UNI-ROYAL | 2010 | 0 | $ 0.0583 | ||
| SCR2010F510K | VO | 2010 | 0 | $ 0.0183 |

