LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW120611K8FKEBC

Manufacturer
MPN
CRCW120611K8FKEBC
LCSC Part #
C4207919
Packaging
1206
Customer #
Key Attributes
RES 11.8kΩ ±1% 250mW 1206
DatasheetVISHAY CRCW120611K8FKEBC
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance11.8kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃