LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMF204FRE453K

Manufacturer
YAGEOAsian Brands
MPN
MMF204FRE453K
LCSC Part #
C4207503
Packaging
MELF-0204
Customer #
Key Attributes
RES 453kΩ ±1% 0.4W MELF-0204
DatasheetYAGEO MMF204FRE453K
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Power(Watts)400mW
Resistance453kΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃